IGBT Trench Field Stop 650 V 72 A 275 W Through Hole TO-247-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 650 V 72 A 275 W Through Hole TO-247-3L
TO-247-3L

NGW40T65H3DFPQ

DigiKey Part Number
1727-NGW40T65H3DFPQ-ND
Manufacturer
Manufacturer Product Number
NGW40T65H3DFPQ
Description
NGW40T65H3DFP/SOT429-2/TO247-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 72 A 275 W Through Hole TO-247-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
72 A
Current - Collector Pulsed (Icm)
160 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 40A
Power - Max
275 W
Switching Energy
1.16mJ (on), 340µJ (off)
Input Type
Standard
Gate Charge
62 nC
Td (on/off) @ 25°C
17ns/72ns
Test Condition
400V, 40A, 10Ohm, 15V
Reverse Recovery Time (trr)
130 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£3.51000£3.51
10£2.31900£23.19
450£1.36744£615.35
900£1.27208£1,144.87
1,350£1.22350£1,651.73
2,250£1.16894£2,630.12
5,400£1.16708£6,302.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.51000
Unit Price with VAT:£4.21200