


NGW40T65H3DFP/A00Z | |
|---|---|
DigiKey Part Number | 1727-NGW40T65H3DFP/A00Z-ND |
Manufacturer | |
Manufacturer Product Number | NGW40T65H3DFP/A00Z |
Description | NGW40T65H3DFP/A001/SOT429/TO-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 72 A 275 W Through Hole TO-247-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 72 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 40A | |
Power - Max | 275 W | |
Switching Energy | 1.16mJ (on), 340µJ (off) | |
Input Type | Standard | |
Gate Charge | 62 nC | |
Td (on/off) @ 25°C | 17ns/72ns | |
Test Condition | 400V, 40A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 130 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | £1.43783 | £345.08 |
| Unit Price without VAT: | £1.43783 |
|---|---|
| Unit Price with VAT: | £1.72540 |

