


NGW30T65M3DFQQ | |
|---|---|
DigiKey Part Number | 1727-NGW30T65M3DFQQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NGW30T65M3DFQQ |
Description | NGW30T65M3DFQ/SOT429-2/TO247-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 57 A 199 W Through Hole TO-247-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 57 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 30A | |
Power - Max | 199 W | |
Switching Energy | 790µJ (on), 420µJ (off) | |
Input Type | Standard | |
Gate Charge | 89 nC | |
Td (on/off) @ 25°C | 16ns/137ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 105 ns | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | £1.20022 | £540.10 |
| 900 | £1.16419 | £1,047.77 |
| 1,350 | £1.14613 | £1,547.28 |
| 2,250 | £1.12614 | £2,533.81 |
| 3,150 | £1.11444 | £3,510.49 |
| 4,500 | £1.10320 | £4,964.40 |
| Unit Price without VAT: | £1.20022 |
|---|---|
| Unit Price with VAT: | £1.44026 |

