
NGFP15T65M3DFPQ | |
|---|---|
DigiKey Part Number | 1727-NGFP15T65M3DFPQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NGFP15T65M3DFPQ |
Description | NGFP15T65M3DFP/SOT186B/TO220FP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 16 A 38 W Through Hole TO220FP-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 16 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 15A | |
Power - Max | 38 W | |
Switching Energy | 320µJ (on), 170µJ (off) | |
Input Type | Standard | |
Gate Charge | 46 nC | |
Td (on/off) @ 25°C | 12ns/86ns | |
Test Condition | 400V, 15A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 84 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO220FP-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.80351 | £803.51 |
| 2,000 | £0.74896 | £1,497.92 |
| 3,000 | £0.74193 | £2,225.79 |
| Unit Price without VAT: | £0.80351 |
|---|---|
| Unit Price with VAT: | £0.96421 |

