
NGD31251DY | |
|---|---|
DigiKey Part Number | 1727-NGD31251DYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NGD31251DY |
Description | NGD31251D/SOT96/SO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 24V | |
Logic Voltage - VIL, VIH | 1.4V, 1.8V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.30400 | £1,216.00 |
| 8,000 | £0.28363 | £2,269.04 |
| 12,000 | £0.28343 | £3,401.16 |
| Unit Price without VAT: | £0.30400 |
|---|---|
| Unit Price with VAT: | £0.36480 |

