
NEX83288DJ | |
|---|---|
DigiKey Part Number | 1727-NEX83288DJTR-ND - Tape & Reel (TR) 1727-NEX83288DJCT-ND - Cut Tape (CT) 1727-NEX83288DJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEX83288DJ |
Description | NEX83288D/SOT96/SO8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 135kHz, 260kHz 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Critical Conduction (CRM), Discontinuous Conduction (DCM) | |
Frequency - Switching | 135kHz, 260kHz | |
Current - Startup | 120 µA | |
Voltage - Supply | 14V ~ 33V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.40500 | £4.05 |
| 25 | £0.36320 | £9.08 |
| 100 | £0.31820 | £31.82 |
| 250 | £0.29668 | £74.17 |
| 500 | £0.28374 | £141.87 |
| 1,000 | £0.27307 | £273.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.25707 | £1,028.28 |
| 8,000 | £0.25112 | £2,008.96 |
| 12,000 | £0.24814 | £2,977.68 |
| 20,000 | £0.24484 | £4,896.80 |
| 28,000 | £0.24291 | £6,801.48 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

