
NEX83188DJ | |
|---|---|
DigiKey Part Number | 1727-NEX83188DJTR-ND - Tape & Reel (TR) 1727-NEX83188DJCT-ND - Cut Tape (CT) 1727-NEX83188DJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEX83188DJ |
Description | NEX83188D/SOT96/SO8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM), Discontinuous Conduction (DCM) 65kHz, 135kHz, 260kHz 8-SO |
Datasheet | Datasheet |
Category | Current - Startup 120 µA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 14V ~ 33V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Mode Continuous Conduction (CCM), Discontinuous Conduction (DCM) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency - Switching 65kHz, 135kHz, 260kHz | Supplier Device Package 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.37500 | £3.75 |
| 25 | £0.33680 | £8.42 |
| 100 | £0.29450 | £29.45 |
| 250 | £0.27436 | £68.59 |
| 500 | £0.26222 | £131.11 |
| 1,000 | £0.25222 | £252.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.23724 | £948.96 |
| 8,000 | £0.23166 | £1,853.28 |
| 12,000 | £0.22887 | £2,746.44 |
| 20,000 | £0.22578 | £4,515.60 |
| 28,000 | £0.22398 | £6,271.44 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

