
NEX82016DY | |
|---|---|
DigiKey Part Number | 1727-NEX82016DYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NEX82016DY |
Description | NEX82016D/SOT109/SO16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, LLC 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Applications | Flyback, LLC | |
Voltage - Input | -0.3V ~ 700V | |
Voltage - Supply | 0V ~ 30V | |
Current - Supply | 5.5 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.86777 | £3,471.08 |
| 8,000 | £0.85178 | £6,814.24 |
| Unit Price without VAT: | £0.86777 |
|---|---|
| Unit Price with VAT: | £1.04132 |

