
NEX81915DY | |
|---|---|
DigiKey Part Number | 1727-NEX81915DYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NEX81915DY |
Description | NEX81915D/SOT96/SO8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 4.8V ~ 35V | |
Current - Supply | 15 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.46967 | £1,878.68 |
| 8,000 | £0.45997 | £3,679.76 |
| 12,000 | £0.45512 | £5,461.44 |
| Unit Price without VAT: | £0.46967 |
|---|---|
| Unit Price with VAT: | £0.56360 |

