Power Supply Controller Active/Synchronous Rectification Controller 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NEX81801DAZ

DigiKey Part Number
1727-NEX81801DAZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NEX81801DAZ
Description
NEX81801DA/SOT8061/TSOT6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Controller Active/Synchronous Rectification Controller 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Applications
Active/Synchronous Rectification Controller
Voltage - Input
-
Voltage - Supply
4V ~ 13V
Current - Supply
2.3 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.18054£541.62
6,000£0.17578£1,054.68
9,000£0.17340£1,560.60
15,000£0.17076£2,561.40
21,000£0.16922£3,553.62
30,000£0.16774£5,032.20
Manufacturers Standard Package
Unit Price without VAT:£0.18054
Unit Price with VAT:£0.21665