
NEX80805DAZ | |
|---|---|
DigiKey Part Number | 1727-NEX80805DAZTR-ND - Tape & Reel (TR) 1727-NEX80805DAZCT-ND - Cut Tape (CT) 1727-NEX80805DAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEX80805DAZ |
Description | NEX80805DA/SOT8061/TSOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 65kHz 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Secondary Side SR | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 83V | |
Duty Cycle | 78% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 65 W | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSSOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.31300 | £3.13 |
| 25 | £0.28040 | £7.01 |
| 100 | £0.24440 | £24.44 |
| 250 | £0.22732 | £56.83 |
| 500 | £0.21700 | £108.50 |
| 1,000 | £0.20851 | £208.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19803 | £594.09 |
| 6,000 | £0.19290 | £1,157.40 |
| 9,000 | £0.19033 | £1,712.97 |
| 15,000 | £0.18748 | £2,812.20 |
| 21,000 | £0.18582 | £3,902.22 |
| 30,000 | £0.18422 | £5,526.60 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

