Parametric Equivalent
Parametric Equivalent

NEX80605DAZ | |
|---|---|
DigiKey Part Number | 1727-NEX80605DAZTR-ND - Tape & Reel (TR) 1727-NEX80605DAZCT-ND - Cut Tape (CT) 1727-NEX80605DAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEX80605DAZ |
Description | NEX80605DA/SOT8061/TSOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 130kHz 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Secondary Side SR | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 83V | |
Duty Cycle | - | |
Frequency - Switching | 130kHz | |
Power (Watts) | 65 W | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSSOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.32200 | £3.22 |
| 25 | £0.28880 | £7.22 |
| 100 | £0.25170 | £25.17 |
| 250 | £0.23412 | £58.53 |
| 500 | £0.22352 | £111.76 |
| 1,000 | £0.21477 | £214.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20397 | £611.91 |
| 6,000 | £0.19868 | £1,192.08 |
| 9,000 | £0.19604 | £1,764.36 |
| 15,000 | £0.19310 | £2,896.50 |
| 21,000 | £0.19139 | £4,019.19 |
| 30,000 | £0.18974 | £5,692.20 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |


