
NEX5310000BY-Q100 | |
|---|---|
DigiKey Part Number | 1727-NEX5310000BY-Q100TR-ND - Tape & Reel (TR) 1727-NEX5310000BY-Q100CT-ND - Cut Tape (CT) 1727-NEX5310000BY-Q100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEX5310000BY-Q100 |
Description | DUAL-PORT USB TYPE-C AND POWER D |
Customer Reference | |
Detailed Description | General Purpose PMIC 24-HWQFN (4x4) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Nexperia USA Inc. | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Applications General Purpose | Package / Case 24-WFQFN Exposed Pad |
Current - Supply 5mA | Supplier Device Package 24-HWQFN (4x4) |
Voltage - Supply 3.6V ~ 24V |

