
NEX5300000BY-Q100Z | |
|---|---|
DigiKey Part Number | 1727-NEX5300000BY-Q100ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NEX5300000BY-Q100Z |
Description | NEX5300000BY-Q100/SOT8041D/HWQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 24-HWQFN (4x4) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Nexperia USA Inc. | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications USB, Type-C Controller | Package / Case 24-WFQFN Exposed Pad |
Current - Supply 5mA | Supplier Device Package 24-HWQFN (4x4) |
Voltage - Supply 3.6V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.97477 | £2,924.31 |
| 6,000 | £0.95583 | £5,734.98 |
| Unit Price without VAT: | £0.97477 |
|---|---|
| Unit Price with VAT: | £1.16972 |

