
NEX5204100BYY | |
|---|---|
DigiKey Part Number | 1727-NEX5204100BYYTR-ND - Tape & Reel (TR) 1727-NEX5204100BYYCT-ND - Cut Tape (CT) 1727-NEX5204100BYYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEX5204100BYY |
Description | NEX5204100BY/SOT8041/HWQFN24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 24-HWQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V ~ 23V |
Manufacturer Nexperia USA Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-WFQFN Exposed Pad |
Applications USB, Type-C Controller | Supplier Device Package 24-HWQFN (4x4) |
Current - Supply 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.46200 | £4.62 |
| 25 | £0.41600 | £10.40 |
| 100 | £0.36550 | £36.55 |
| 250 | £0.34144 | £85.36 |
| 500 | £0.32694 | £163.47 |
| 1,000 | £0.31500 | £315.00 |
| 2,500 | £0.30238 | £755.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.29478 | £1,473.90 |
| 10,000 | £0.28853 | £2,885.30 |
| 15,000 | £0.28539 | £4,280.85 |
| 25,000 | £0.28192 | £7,048.00 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

