



NEX40400EVM-05UL | |
|---|---|
DigiKey Part Number | 1727-NEX40400EVM-05UL-ND |
Manufacturer | |
Manufacturer Product Number | NEX40400EVM-05UL |
Description | EVAL BOARD FOR NEX40400 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | NEX40400 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 5V | |
Current - Output | 600mA | |
Voltage - Input | 4.5V ~ 40V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.05MHz | |
Contents | Board(s) | |
Utilized IC / Part | NEX40400 | |
Note | - |
| Bulk: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £46.29000 | £46.29 |
| Unit Price without VAT: | £46.29000 |
|---|---|
| Unit Price with VAT: | £55.54800 |

