
NEX13120FPC-Q100Y | |
|---|---|
DigiKey Part Number | 1727-NEX13120FPC-Q100YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NEX13120FPC-Q100Y |
Description | IC LED DVR LINEAR 100MA 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Constant Current Analog, PWM Dimming 100mA 24-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 3.8V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 100mA | |
Frequency | 24MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.90726 | £3,629.04 |
| 8,000 | £0.89068 | £7,125.44 |
| Unit Price without VAT: | £0.90726 |
|---|---|
| Unit Price with VAT: | £1.08871 |

