
NEX10058UNLZ | |
|---|---|
DigiKey Part Number | 1727-NEX10058UNLZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NEX10058UNLZ |
Description | NEX10058UNL/SOT8117/WLCSP25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 25-WLCSP (1.97x1.97) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Display (LED Drivers), Handheld/Mobile Devices, Power Supply | |
Current - Supply | 3mA | |
Voltage - Supply | 2.5V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (1.97x1.97) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.50849 | £1,525.47 |
| 6,000 | £0.49737 | £2,984.22 |
| 9,000 | £0.49180 | £4,426.20 |
| 15,000 | £0.48563 | £7,284.45 |
| Unit Price without VAT: | £0.50849 |
|---|---|
| Unit Price with VAT: | £0.61019 |

