
NEX10000AUBZ | |
|---|---|
DigiKey Part Number | 1727-NEX10000AUBZTR-ND - Tape & Reel (TR) 1727-NEX10000AUBZCT-ND - Cut Tape (CT) 1727-NEX10000AUBZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEX10000AUBZ |
Description | NEX10000AUB/SOT8054/WLCSP15 |
Customer Reference | |
Detailed Description | TFT-LCD Panels: Gamma Buffer, VCOM Driver PMIC 15-WLCSP (1.19X1.96) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5V |
Manufacturer Nexperia USA Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 15-WFBGA, WLCSP |
Applications TFT-LCD Panels: Gamma Buffer, VCOM Driver | Supplier Device Package 15-WLCSP (1.19X1.96) |
Current - Supply 730µA |

