
NEVB-NEX80806DAUL | |
|---|---|
DigiKey Part Number | 1727-NEVB-NEX80806DAUL-ND |
Manufacturer | |
Manufacturer Product Number | NEVB-NEX80806DAUL |
Description | EVAL BOARD FOR NEX80806 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | NEX80806 - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 24V | |
Current - Output | 1A | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | NEX80806 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £91.80000 | £91.80 |
| Unit Price without VAT: | £91.80000 |
|---|---|
| Unit Price with VAT: | £110.16000 |


