New Product
Multiplexer 2 x 1:8 24-HWQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCA9547ABY-Q100HP

DigiKey Part Number
1727-NCA9547ABY-Q100HPTR-ND - Tape & Reel (TR)
1727-NCA9547ABY-Q100HPCT-ND - Cut Tape (CT)
1727-NCA9547ABY-Q100HPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCA9547ABY-Q100HP
Description
NCA9547ABY-Q100/SOT8041/HWQFN2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Multiplexer 2 x 1:8 24-HWQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Multiplexer
Qualification
AEC-Q100
Circuit
2 x 1:8
Mounting Type
Surface Mount
Independent Circuits
1
Package / Case
24-WFQFN Exposed Pad
Current - Output High, Low
-, 9mA
Supplier Device Package
24-HWQFN (4x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCA9547ABYHPNexperia USA Inc.501727-NCA9547ABYHPCT-ND£0.84000Parametric Equivalent
In-Stock: 50
Check for Additional Incoming Stock
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.46420£1,392.60
6,000£0.45388£2,723.28
9,000£0.44870£4,038.30
15,000£0.44298£6,644.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.96000£0.96
10£0.69500£6.95
25£0.63000£15.75
100£0.55750£55.75
250£0.52312£130.78
500£0.50238£251.19
1,000£0.48530£485.30
Digi-Reel®
QuantityUnit PriceExt Price
1£0.99000£0.99
10£0.71700£7.17
25£0.64840£16.21
100£0.57430£57.43
250£0.53884£134.71
500£0.51746£258.73
1,000£0.50904£509.04
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.96000
Unit Price with VAT:£1.15200