
NCA9539BYHP | |
|---|---|
DigiKey Part Number | 1727-NCA9539BYHPTR-ND - Tape & Reel (TR) 1727-NCA9539BYHPCT-ND - Cut Tape (CT) 1727-NCA9539BYHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA9539BYHP |
Description | ANALOG & LOGIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCA9539BYHP Models |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
Number of I/O 16 | Operating Temperature -40°C ~ 85°C |
Interface I2C, SMBus | Mounting Type Surface Mount |
Interrupt Output Yes | Package / Case 24-WFQFN Exposed Pad |
Features POR | Supplier Device Package 24-HWQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.28000 | £1.28 |
| 10 | £0.94200 | £9.42 |
| 25 | £0.85560 | £21.39 |
| 100 | £0.76150 | £76.15 |
| 250 | £0.71652 | £179.13 |
| 500 | £0.68942 | £344.71 |
| 1,000 | £0.68591 | £685.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.63952 | £1,918.56 |
| 6,000 | £0.62603 | £3,756.18 |
| 9,000 | £0.61927 | £5,573.43 |
| Unit Price without VAT: | £1.28000 |
|---|---|
| Unit Price with VAT: | £1.53600 |

