
NCA6416PWJ | |
|---|---|
DigiKey Part Number | 1727-NCA6416PWJTR-ND - Tape & Reel (TR) 1727-NCA6416PWJCT-ND - Cut Tape (CT) 1727-NCA6416PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA6416PWJ |
Description | NCA6416PW/SOT355/TSSOP24 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Category | Output Type Open Drain, Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
Number of I/O 16 | Operating Temperature -40°C ~ 125°C |
Interface I2C, SMBus | Mounting Type Surface Mount |
Interrupt Output Yes | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Features POR | Supplier Device Package 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.13000 | £1.13 |
| 10 | £0.82300 | £8.23 |
| 25 | £0.74760 | £18.69 |
| 100 | £0.66390 | £66.39 |
| 250 | £0.62400 | £156.00 |
| 500 | £0.59996 | £299.98 |
| 1,000 | £0.58017 | £580.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.55927 | £1,398.18 |
| 5,000 | £0.54668 | £2,733.40 |
| 7,500 | £0.54037 | £4,052.78 |
| 12,500 | £0.53339 | £6,667.38 |
| Unit Price without VAT: | £1.13000 |
|---|---|
| Unit Price with VAT: | £1.35600 |

