
NCA6416PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-NCA6416PW-Q100JTR-ND - Tape & Reel (TR) 1727-NCA6416PW-Q100JCT-ND - Cut Tape (CT) 1727-NCA6416PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA6416PW-Q100J |
Description | NCA6416PW-Q100/SOT355/TSSOP24 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Category | Current - Output Source/Sink 10mA, 25mA |
Manufacturer Nexperia USA Inc. | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Number of I/O 16 | Grade Automotive |
Interface I2C, SMBus | Qualification AEC-Q100 |
Interrupt Output Yes | Mounting Type Surface Mount |
Features POR | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Output Type Open Drain, Push-Pull | Supplier Device Package 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £0.93500 | £9.35 |
| 25 | £0.85000 | £21.25 |
| 100 | £0.75670 | £75.67 |
| 250 | £0.71216 | £178.04 |
| 500 | £0.68530 | £342.65 |
| 1,000 | £0.66321 | £663.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.63988 | £1,599.70 |
| 5,000 | £0.62582 | £3,129.10 |
| 7,500 | £0.61878 | £4,640.85 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

