
NCA6416BY-Q100HP | |
|---|---|
DigiKey Part Number | 1727-NCA6416BY-Q100HPTR-ND - Tape & Reel (TR) 1727-NCA6416BY-Q100HPCT-ND - Cut Tape (CT) 1727-NCA6416BY-Q100HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA6416BY-Q100HP |
Description | NCA6416BY-Q100/SOT8041/HWQFN24 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4) |
Datasheet | Datasheet |
Category | Current - Output Source/Sink 10mA, 25mA |
Manufacturer Nexperia USA Inc. | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Number of I/O 16 | Grade Automotive |
Interface I2C, SMBus | Qualification AEC-Q100 |
Interrupt Output Yes | Mounting Type Surface Mount |
Features POR | Package / Case 24-WFQFN Exposed Pad |
Output Type Open Drain, Push-Pull | Supplier Device Package 24-HWQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.31000 | £1.31 |
| 10 | £0.96300 | £9.63 |
| 25 | £0.87560 | £21.89 |
| 100 | £0.77940 | £77.94 |
| 250 | £0.73352 | £183.38 |
| 500 | £0.70586 | £352.93 |
| 1,000 | £0.70291 | £702.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.65498 | £1,964.94 |
| 6,000 | £0.64123 | £3,847.38 |
| 9,000 | £0.63434 | £5,709.06 |
| Unit Price without VAT: | £1.31000 |
|---|---|
| Unit Price with VAT: | £1.57200 |

