
NBM7100BBQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-NBM7100BBQ-Q100XTR-ND - Tape & Reel (TR) 1727-NBM7100BBQ-Q100XCT-ND - Cut Tape (CT) 1727-NBM7100BBQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NBM7100BBQ-Q100X |
Description | NBM7100BBQ-Q100/SOT763/DHVQFN1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Multi-Chemistry 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Interface SPI |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade |
Part Status Active | Qualification |
Function Power Management | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 16-VFQFN Exposed Pad |
Number of Cells 1 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.47000 | £1.47 |
| 10 | £1.08000 | £10.80 |
| 25 | £0.98360 | £24.59 |
| 100 | £0.87770 | £87.77 |
| 250 | £0.82724 | £206.81 |
| 500 | £0.79682 | £398.41 |
| 1,000 | £0.77179 | £771.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.76309 | £2,289.27 |
| 6,000 | £0.74750 | £4,485.00 |
| 9,000 | £0.73969 | £6,657.21 |
| Unit Price without VAT: | £1.47000 |
|---|---|
| Unit Price with VAT: | £1.76400 |

