
MMBZ18VA-TR | |
|---|---|
DigiKey Part Number | 1727-MMBZ18VA-TR-ND - Tape & Reel (TR) 1727-MMBZ18VA-TRCT-ND - Cut Tape (CT) 1727-MMBZ18VA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ18VA-TR |
Description | MMBZ18VA-T/SOT23/TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28V (Typ) Clamp 850mA Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14.5V (Max) | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 28V (Typ) | |
Current - Peak Pulse (10/1000µs) | 850mA | |
Power - Peak Pulse | 20W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09900 | £0.99 |
| 100 | £0.06080 | £6.08 |
| 500 | £0.04438 | £22.19 |
| 1,000 | £0.03903 | £39.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02923 | £87.69 |
| 6,000 | £0.02606 | £156.36 |
| 9,000 | £0.02445 | £220.05 |
| 15,000 | £0.02263 | £339.45 |
| 21,000 | £0.02155 | £452.55 |
| 30,000 | £0.02050 | £615.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

