
LSF0202GSX | |
|---|---|
DigiKey Part Number | 1727-LSF0202GSXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSF0202GSX |
Description | IC XLTR VL BIDIR 8-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.95 V ~ 5 V | |
Voltage - VCCB | 0.95 V ~ 5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.35x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.13438 | £671.90 |
| 10,000 | £0.13109 | £1,310.90 |
| 15,000 | £0.12944 | £1,941.60 |
| 25,000 | £0.12761 | £3,190.25 |
| 35,000 | £0.12654 | £4,428.90 |
| 50,000 | £0.12552 | £6,276.00 |
| Unit Price without VAT: | £0.13438 |
|---|---|
| Unit Price with VAT: | £0.16126 |

