Digital Video Interface 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP4788CZ32J

DigiKey Part Number
1727-2252-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IP4788CZ32J
Description
IC INTFACE SPECIALIZED 32HVQFN
Customer Reference
Detailed Description
Digital Video Interface 32-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Digital Video
Interface
DVI, HDMI
Voltage - Supply
5V
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.