Similar

IP4386CX4/P,315 | |
|---|---|
DigiKey Part Number | 568-7208-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP4386CX4/P,315 |
Description | TVS DIODE 14VWM 20VC 4WLCSP |
Customer Reference | |
Detailed Description | 20V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount 4-WLCSP (0.91x0.91) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 160pF @ 1MHz |
Type Zener | Operating Temperature -35°C ~ 85°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V (Max) | Package / Case 4-WFBGA, WLCSP |
Voltage - Breakdown (Min) 16V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFTVS18-1F3 | STMicroelectronics | 8,564 | 497-6982-1-ND | £1.07000 | Similar |


