HEF4794BT,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 32
Unit Price: £1.09000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.73820
Datasheet
LED Driver IC 8 Output Linear Shift Register Dimming 40mA 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4794BT,112

DigiKey Part Number
1727-3556-ND
Manufacturer
Manufacturer Product Number
HEF4794BT,112
Description
IC LED DRIVER LINEAR 40MA 16SO
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear Shift Register Dimming 40mA 16-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4794BT,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
15V
Voltage - Output
-
Current - Output / Channel
40mA
Frequency
28MHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types