
HEF4046BT-Q100J | |
|---|---|
DigiKey Part Number | 1727-HEF4046BT-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEF4046BT-Q100J |
Description | HEF4046BT-Q100/SOT109/SO16 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 2.7MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Differential - Input:Output No/No |
Manufacturer Nexperia USA Inc. | Frequency - Max 2.7MHz |
Series | Divider/Multiplier No/No |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 15V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Phase Lock Loop (PLL) | Mounting Type Surface Mount |
PLL Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 16-SO |
Ratio - Input:Output 1:4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.18164 | £454.10 |
| 5,000 | £0.17664 | £883.20 |
| 7,500 | £0.17414 | £1,306.05 |
| 12,500 | £0.17136 | £2,142.00 |
| 17,500 | £0.16974 | £2,970.45 |
| 25,000 | £0.16818 | £4,204.50 |
| Unit Price without VAT: | £0.18164 |
|---|---|
| Unit Price with VAT: | £0.21797 |

