
HEF40244BT-Q100J | |
|---|---|
DigiKey Part Number | 1727-HEF40244BT-Q100JTR-ND - Tape & Reel (TR) 1727-HEF40244BT-Q100JCT-ND - Cut Tape (CT) 1727-HEF40244BT-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF40244BT-Q100J |
Description | IC BUFFER NON-INVERT 15V 20-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 62mA, 45mA | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.36000 | £1.36 |
| 10 | £1.00400 | £10.04 |
| 25 | £0.91400 | £22.85 |
| 100 | £0.81440 | £81.44 |
| 250 | £0.76704 | £191.76 |
| 500 | £0.75960 | £379.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.69562 | £1,391.24 |
| 4,000 | £0.67969 | £2,718.76 |
| 6,000 | £0.67171 | £4,030.26 |
| 10,000 | £0.66288 | £6,628.80 |
| Unit Price without VAT: | £1.36000 |
|---|---|
| Unit Price with VAT: | £1.63200 |

