Direct
Similar
Similar

HEF4013BTT,112 | |
|---|---|
DigiKey Part Number | HEF4013BTT,112-ND |
Manufacturer | |
Manufacturer Product Number | HEF4013BTT,112 |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 40 MHz | |
Max Propagation Delay @ V, Max CL | 60ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 7.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |



