DZ23-C5V6R is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet
New at DigiKey
Zener Diode Array 1 Pair Common Cathode 5.6 V 250 mW ±5% TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23-C5V6R

DigiKey Part Number
1727-DZ23-C5V6RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23-C5V6R
Description
DZ23-C5V6/SOT23/TO-236AB
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 5.6 V 250 mW ±5% TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
5.6 V
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes