Parametric Equivalent

DZ23-C43R | |
|---|---|
DigiKey Part Number | 1727-DZ23-C43RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ23-C43R |
Description | DZ23-C43/SOT23/TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 43 V 250 mW ±5% TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 43 V | |
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 30.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03157 | £94.71 |
| 6,000 | £0.03045 | £182.70 |
| 9,000 | £0.02988 | £268.92 |
| 15,000 | £0.02926 | £438.90 |
| 21,000 | £0.02889 | £606.69 |
| 30,000 | £0.02854 | £856.20 |
| 75,000 | £0.02779 | £2,084.25 |
| 150,000 | £0.02733 | £4,099.50 |
| Unit Price without VAT: | £0.03157 |
|---|---|
| Unit Price with VAT: | £0.03788 |


