Parametric Equivalent

DZ23-C3V9R | |
|---|---|
DigiKey Part Number | 1727-DZ23-C3V9RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ23-C3V9R |
Description | DZ23-C3V9/SOT23/TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 3.9 V 250 mW ±5% TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 3.9 V | |
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02863 | £85.89 |
| 6,000 | £0.02760 | £165.60 |
| 9,000 | £0.02708 | £243.72 |
| 15,000 | £0.02650 | £397.50 |
| 21,000 | £0.02617 | £549.57 |
| 30,000 | £0.02584 | £775.20 |
| 75,000 | £0.02515 | £1,886.25 |
| 150,000 | £0.02473 | £3,709.50 |
| 300,000 | £0.02438 | £7,314.00 |
| Unit Price without VAT: | £0.02863 |
|---|---|
| Unit Price with VAT: | £0.03436 |


