DZ23-C39R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.03493
Datasheet
New at DigiKey
Zener Diode Array 1 Pair Common Cathode 39 V 250 mW ±5% TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23-C39R

DigiKey Part Number
1727-DZ23-C39RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23-C39R
Description
DZ23-C39/SOT23/TO-236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 39 V 250 mW ±5% TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
39 V
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
130 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 27.3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.03623£108.69
6,000£0.03497£209.82
9,000£0.03434£309.06
15,000£0.03364£504.60
21,000£0.03323£697.83
30,000£0.03283£984.90
75,000£0.03199£2,399.25
150,000£0.03148£4,722.00
Manufacturers Standard Package
Unit Price without VAT:£0.03623
Unit Price with VAT:£0.04348