Parametric Equivalent

DZ23-C36R | |
|---|---|
DigiKey Part Number | 1727-DZ23-C36RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ23-C36R |
Description | DZ23-C36/SOT23/TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 36 V 250 mW ±5% TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 36 V | |
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03569 | £107.07 |
| 6,000 | £0.03444 | £206.64 |
| 9,000 | £0.03382 | £304.38 |
| 15,000 | £0.03313 | £496.95 |
| 21,000 | £0.03272 | £687.12 |
| 30,000 | £0.03234 | £970.20 |
| 75,000 | £0.03150 | £2,362.50 |
| 150,000 | £0.03100 | £4,650.00 |
| Unit Price without VAT: | £0.03569 |
|---|---|
| Unit Price with VAT: | £0.04283 |


