
DZ23-C30-QR | |
|---|---|
DigiKey Part Number | 1727-DZ23-C30-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ23-C30-QR |
Description | DZ23-C30-Q/SOT23/TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 30 V 250 mW ±5% TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 50 nA @ 21 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) 30 V | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case TO-236-3, SC-59, SOT-23-3 |
Power - Max 250 mW | Supplier Device Package TO-236AB |

