
DZ23-C16-QR | |
|---|---|
DigiKey Part Number | 1727-DZ23-C16-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ23-C16-QR |
Description | DZ23-C16-Q/SOT23/TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 16 V 250 mW ±5% TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 16 V | |
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03048 | £91.44 |
| 6,000 | £0.02939 | £176.34 |
| 9,000 | £0.02885 | £259.65 |
| 15,000 | £0.02824 | £423.60 |
| 21,000 | £0.02789 | £585.69 |
| 30,000 | £0.02755 | £826.50 |
| 75,000 | £0.02681 | £2,010.75 |
| 150,000 | £0.02637 | £3,955.50 |
| Unit Price without VAT: | £0.03048 |
|---|---|
| Unit Price with VAT: | £0.03658 |


