CBTD3306GM,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4,390
Unit Price: £0.24000
Datasheet
Bus Switch 1 x 1:1 8-XQFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBTD3306GM,125

DigiKey Part Number
1727-4620-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBTD3306GM,125
Description
IC BUS SWITCH 1 X 1:1 8-XQFN
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-XQFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-XFQFN Exposed Pad
Type
Bus Switch
Supplier Device Package
8-XQFN (1.6x1.6)
Circuit
1 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBTD3306GT,115Nexperia USA Inc.4,3901727-CBTD3306GT,115CT-ND£0.24000Similar
Obsolete
This product is no longer manufactured. View Substitutes