CBTD3306D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 102,442
Unit Price: £0.47000
Datasheet

Similar


Texas Instruments
In Stock: 56,111
Unit Price: £0.39000
Datasheet

Similar


Texas Instruments
In Stock: 1,621
Unit Price: £0.34000
Datasheet

Similar


Texas Instruments
In Stock: 3,605
Unit Price: £0.38000
Datasheet

Similar


Texas Instruments
In Stock: 22,071
Unit Price: £0.33345
Datasheet

Similar


Texas Instruments
In Stock: 5
Unit Price: £0.49000
Datasheet
Bus Switch 1 x 1:1 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBTD3306D,112

DigiKey Part Number
CBTD3306D,112-ND
Manufacturer
Manufacturer Product Number
CBTD3306D,112
Description
IC BUS SWITCH 1 X 1:1 8-SO
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types