CBTD16210DL,118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 125
Unit Price: £2.78613
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: £2.70000
Datasheet

Similar


Texas Instruments
In Stock: 13,959
Unit Price: £3.48000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £2.99000
Datasheet
Bus Switch 10 x 1:1 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBTD16210DL,118

DigiKey Part Number
CBTD16210DL,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBTD16210DL,118
Description
IC BUS SWITCH 10 X 1:1 48-SSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 48-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Type
Bus Switch
Supplier Device Package
48-SSOP
Circuit
10 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBTD16210DLRochester Electronics, LLC1252156-SN74CBTD16210DL-ND£2.78613Direct
SN74CBTD16210DLRTexas Instruments0296-1541-1-ND£2.70000Direct
SN74CBTD16210DGGRTexas Instruments13,959296-1171-1-ND£3.48000Similar
SN74CBTD16210DGVRTexas Instruments0296-6474-1-ND£2.99000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types