CBT3257ADS,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 2
Unit Price: £0.26000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 283
Unit Price: £0.52000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 205
Unit Price: £0.52000
Datasheet

Similar


Texas Instruments
In Stock: 27,433
Unit Price: £0.52000
Datasheet

Similar


Texas Instruments
In Stock: 15,850
Unit Price: £0.47423
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2,000
Unit Price: £0.54093
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 158
Unit Price: £0.52000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 37,443
Unit Price: £0.59000
Datasheet
Multiplexer/Demultiplexer 4 x 2:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT3257ADS,112

DigiKey Part Number
1727-3523-ND
Manufacturer
Manufacturer Product Number
CBT3257ADS,112
Description
IC MUX/DEMUX 4 X 2:1 16-SSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types