CBT3257ABQ,115 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 3,000
Unit Price: £0.87000
Datasheet

Parametric Equivalent


onsemi
In Stock: 4,013
Unit Price: £0.39000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,330
Unit Price: £0.52000
Datasheet
Multiplexer/Demultiplexer 4 x 2:1 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT3257ABQ,115

DigiKey Part Number
1727-7082-2-ND - Tape & Reel (TR)
1727-7082-1-ND - Cut Tape (CT)
1727-7082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBT3257ABQ,115
Description
IC MUX/DEMUX 4 X 2:1 16-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-VFQFN Exposed Pad
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-DHVQFN (2.5x3.5)
Circuit
4 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74FST3257MN2TWGonsemi3,000488-74FST3257MN2TWGCT-ND£0.87000Parametric Equivalent
74FST3257MNTWGonsemi4,01374FST3257MNTWGOSCT-ND£0.39000Parametric Equivalent
SN74CBT3257CRGYRTexas Instruments2,330296-19212-1-ND£0.52000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.20700£2.07
25£0.18480£4.62
100£0.16000£16.00
250£0.14804£37.01
500£0.14082£70.41
1,000£0.13488£134.88
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.12754£382.62
6,000£0.12395£743.70
9,000£0.12215£1,099.35
15,000£0.12016£1,802.40
21,000£0.11900£2,499.00
30,000£0.11788£3,536.40
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000