CBT3253AD,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 80,000
Unit Price: £0.42237
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 732
Unit Price: £0.48000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 29,735
Unit Price: £0.15561
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2,500
Unit Price: £0.40755
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 24,819
Unit Price: £0.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,295
Unit Price: £0.48000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10,903
Unit Price: £1.10000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 14,186
Unit Price: £0.48000
Datasheet
Multiplexer/Demultiplexer 2 x 4:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT3253AD,112

DigiKey Part Number
1727-3518-ND
Manufacturer
Manufacturer Product Number
CBT3253AD,112
Description
IC MUX/DEMUX 2 X 4:1 16-SO
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types