CBT3251PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,304
Unit Price: £0.33000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3,648
Unit Price: £0.20748
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2,547
Unit Price: £0.89000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,157
Unit Price: £0.65000
Datasheet
Multiplexer/Demultiplexer 1 x 8:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT3251PW,112

DigiKey Part Number
1727-3587-ND
Manufacturer
Manufacturer Product Number
CBT3251PW,112
Description
IC MUX/DEMUX 1 X 8:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 8:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-TSSOP
Circuit
1 x 8:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBT3251PW,118Nexperia USA Inc.2,3041727-CBT3251PW,118CT-ND£0.33000Parametric Equivalent
74FST3251DTRochester Electronics, LLC3,6482156-74FST3251DT-ND£0.20748Parametric Equivalent
SN74CBT3251PWRochester Electronics, LLC2,5472156-SN74CBT3251PW-ND£0.89000Parametric Equivalent
SN74CBT3251PWRTexas Instruments5,157296-6431-1-ND£0.65000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types