CBT3251DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,304
Unit Price: £0.33000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £0.37772
Datasheet

Similar


Texas Instruments
In Stock: 9,521
Unit Price: £0.68000
Datasheet
Multiplexer/Demultiplexer 1 x 8:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT3251DB,118

DigiKey Part Number
CBT3251DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBT3251DB,118
Description
IC MUX/DEMUX 1 X 8:1 16-SSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 8:1 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-SSOP (0.209", 5.30mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-SSOP
Circuit
1 x 8:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBT3251PW,118Nexperia USA Inc.2,3041727-CBT3251PW,118CT-ND£0.33000Similar
SN74CBT3251DBQRTexas Instruments0296-6429-1-ND£0.37772Similar
SN74CBT3251DBRTexas Instruments9,521296-6430-1-ND£0.68000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types