Similar
Parametric Equivalent

CBT3251DB,112 | |
|---|---|
DigiKey Part Number | CBT3251DB,112-ND |
Manufacturer | |
Manufacturer Product Number | CBT3251DB,112 |
Description | IC MUX/DEMUX 1 X 8:1 16-SSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |



